
MMZ0603S102HT000 | |
|---|---|
DigiKey Part Number | 445-15755-2-ND - Tape & Reel (TR) 445-15755-1-ND - Cut Tape (CT) 445-15755-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ0603S102HT000 |
Description | FERRITE BEAD 1 KOHM 0201 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 200mA 1.25Ohm |
Datasheet | Datasheet |
EDA/CAD Models | MMZ0603S102HT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 1.25Ohm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.013" (0.33mm) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.40600 | kr.4.06 |
| 25 | kr.0.37520 | kr.9.38 |
| 50 | kr.0.35380 | kr.17.69 |
| 100 | kr.0.33410 | kr.33.41 |
| 250 | kr.0.30912 | kr.77.28 |
| 500 | kr.0.29138 | kr.145.69 |
| 1.000 | kr.0.27471 | kr.274.71 |
| 2.500 | kr.0.25413 | kr.635.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.21615 | kr.3,242.25 |
| 30.000 | kr.0.20382 | kr.6,114.60 |
| 45.000 | kr.0.19694 | kr.8,862.30 |
| 75.000 | kr.0.18862 | kr.14,146.50 |
| 105.000 | kr.0.18333 | kr.19,249.65 |
| 150.000 | kr.0.17789 | kr.26,683.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

