120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 250mA 440mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMZ0603A121ET000

DigiKey Part Number
445-172345-2-ND - Tape & Reel (TR)
445-172345-1-ND - Cut Tape (CT)
445-172345-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMZ0603A121ET000
Description
FERRITE BEAD 120 OHM 0201 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 250mA 440mOhm
Datasheet
 Datasheet
EDA/CAD Models
MMZ0603A121ET000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
250mA
Manufacturer
TDK
DC Resistance (DCR) (Max)
440mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Height (Max)
0.013" (0.33mm)
Number of Lines
1
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Impedance @ Frequency
120 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMZ0603S121ET000TDK3.473445-172349-1-NDkr.2.09000Parametric Equivalent
In-Stock: 2.333
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.09000kr.2.09
10kr.1.45800kr.14.58
25kr.1.26280kr.31.57
50kr.1.12980kr.56.49
100kr.1.00680kr.100.68
250kr.0.85844kr.214.61
500kr.0.75560kr.377.80
1.000kr.0.66012kr.660.12
5.000kr.0.62275kr.3,113.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.50879kr.7,631.85
Manufacturers Standard Package
Unit Price without VAT:kr.2.09000
Unit Price with VAT:kr.2.61250