
MMZ0603A102ET000 | |
|---|---|
DigiKey Part Number | 445-MMZ0603A102ET000TR-ND - Tape & Reel (TR) 445-MMZ0603A102ET000CT-ND - Cut Tape (CT) 445-MMZ0603A102ET000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ0603A102ET000 |
Description | FERRITE BEAD 1 KOHM 0201 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 130mA 2.9Ohm |
Datasheet | Datasheet |
Category | Current Rating (Max) 130mA |
Manufacturer TDK | DC Resistance (DCR) (Max) 2.9Ohm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.013" (0.33mm) |
Number of Lines 1 | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Impedance @ Frequency 1 kOhms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.09000 | kr.2.09 |
| 10 | kr.1.45800 | kr.14.58 |
| 25 | kr.1.26280 | kr.31.57 |
| 50 | kr.1.12980 | kr.56.49 |
| 100 | kr.1.00680 | kr.100.68 |
| 250 | kr.0.85844 | kr.214.61 |
| 500 | kr.0.75560 | kr.377.80 |
| 1.000 | kr.0.66012 | kr.660.12 |
| 5.000 | kr.0.62275 | kr.3,113.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.50879 | kr.7,631.85 |
| Unit Price without VAT: | kr.2.09000 |
|---|---|
| Unit Price with VAT: | kr.2.61250 |







