


MLZ2012N3R3LT000 | |
|---|---|
DigiKey Part Number | 445-6759-2-ND - Tape & Reel (TR) 445-6759-1-ND - Cut Tape (CT) 445-6759-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLZ2012N3R3LT000 |
Description | FIXED IND 3.3UH 750MA 150 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Multilayer Inductor 750 mA 150mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLZ2012N3R3LT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 130mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 150mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 90MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 2 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.041" (1.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.48200 | kr.4.82 |
| 100 | kr.0.39540 | kr.39.54 |
| 1.000 | kr.0.32491 | kr.324.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.28327 | kr.1,133.08 |
| 8.000 | kr.0.26709 | kr.2,136.72 |
| 12.000 | kr.0.25805 | kr.3,096.60 |
| 20.000 | kr.0.24712 | kr.4,942.40 |
| 28.000 | kr.0.24018 | kr.6,725.04 |
| 40.000 | kr.0.23303 | kr.9,321.20 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

