
MLZ2012M100HT000 | |
|---|---|
DigiKey Part Number | 445-8656-2-ND - Tape & Reel (TR) 445-8656-1-ND - Cut Tape (CT) 445-8656-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLZ2012M100HT000 |
Description | FIXED IND 10UH 300MA 680 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Multilayer Inductor 300 mA 680mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLZ2012M100HT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 200mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 680mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 2 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.48900 | kr.4.89 |
| 100 | kr.0.40380 | kr.40.38 |
| 1.000 | kr.0.33217 | kr.332.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.31941 | kr.638.82 |
| 4.000 | kr.0.30115 | kr.1,204.60 |
| 6.000 | kr.0.29097 | kr.1,745.82 |
| 10.000 | kr.0.27863 | kr.2,786.30 |
| 14.000 | kr.0.27079 | kr.3,791.06 |
| 20.000 | kr.0.26273 | kr.5,254.60 |
| 50.000 | kr.0.24312 | kr.12,156.00 |
| 100.000 | kr.0.22929 | kr.22,929.00 |
| 200.000 | kr.0.21627 | kr.43,254.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

