10 µH Shielded Multilayer Inductor 40 mA 900mOhm 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLZ1608E100MT000

DigiKey Part Number
445-3166-2-ND - Tape & Reel (TR)
445-3166-1-ND - Cut Tape (CT)
445-3166-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLZ1608E100MT000
Description
FIXED IND 10UH 40MA 900 MOHM SMD
Customer Reference
Detailed Description
10 µH Shielded Multilayer Inductor 40 mA 900mOhm 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLZ1608E100MT000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Multilayer
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
900mOhm
Q @ Freq
-
Frequency - Self Resonant
30MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
2 MHz
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.037" (0.95mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54.908
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.46300kr.4.63
100kr.0.37980kr.37.98
1.000kr.0.31231kr.312.31
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.27226kr.1,089.04
8.000kr.0.25670kr.2,053.60
12.000kr.0.24802kr.2,976.24
20.000kr.0.23751kr.4,750.20
28.000kr.0.23084kr.6,463.52
40.000kr.0.22397kr.8,958.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750