2.2 µH Shielded Multilayer Inductor 500 mA 250mOhm 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLZ1608A2R2WT000

DigiKey Part Number
445-6385-2-ND - Tape & Reel (TR)
445-6385-1-ND - Cut Tape (CT)
445-6385-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLZ1608A2R2WT000
Description
FIXED IND 2.2UH 500MA 250 MOHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Multilayer Inductor 500 mA 250mOhm 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLZ1608A2R2WT000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
130mA
Shielding
Shielded
DC Resistance (DCR)
250mOhm
Q @ Freq
-
Frequency - Self Resonant
120MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
10 MHz
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.037" (0.95mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71.436
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.55300kr.5.53
100kr.0.45330kr.45.33
1.000kr.0.37249kr.372.49
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.32475kr.1,299.00
8.000kr.0.30621kr.2,449.68
12.000kr.0.29586kr.3,550.32
20.000kr.0.28332kr.5,666.40
28.000kr.0.27536kr.7,710.08
40.000kr.0.26718kr.10,687.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000