


MLP2016S2R2MT0S1 | |
|---|---|
DigiKey Part Number | 445-7843-2-ND - Tape & Reel (TR) 445-7843-1-ND - Cut Tape (CT) 445-7843-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLP2016S2R2MT0S1 |
Description | FIXED IND 2.2UH 1.2A 143 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Multilayer Inductor 1.2 A 143mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLP2016S2R2MT0S1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 143mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 2 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 (2016 Metric) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.41000 | kr.1.41 |
| 10 | kr.1.17700 | kr.11.77 |
| 100 | kr.0.96710 | kr.96.71 |
| 1.000 | kr.0.79533 | kr.795.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.73902 | kr.2,217.06 |
| 6.000 | kr.0.69685 | kr.4,181.10 |
| 9.000 | kr.0.67332 | kr.6,059.88 |
| 15.000 | kr.0.64484 | kr.9,672.60 |
| 21.000 | kr.0.62676 | kr.13,161.96 |
| 30.000 | kr.0.60816 | kr.18,244.80 |
| Unit Price without VAT: | kr.1.41000 |
|---|---|
| Unit Price with VAT: | kr.1.76250 |


