


MLP2016S1R5MT0S1 | |
|---|---|
DigiKey Part Number | 445-7842-2-ND - Tape & Reel (TR) 445-7842-1-ND - Cut Tape (CT) 445-7842-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLP2016S1R5MT0S1 |
Description | FIXED IND 1.5UH 1.2A 117 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Multilayer Inductor 1.2 A 117mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLP2016S1R5MT0S1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 117mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 2 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 (2016 Metric) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.54000 | kr.1.54 |
| 10 | kr.1.26000 | kr.12.60 |
| 100 | kr.1.03390 | kr.103.39 |
| 1.000 | kr.0.85017 | kr.850.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.75962 | kr.2,278.86 |
| 6.000 | kr.0.71627 | kr.4,297.62 |
| 9.000 | kr.0.69210 | kr.6,228.90 |
| 15.000 | kr.0.66283 | kr.9,942.45 |
| 21.000 | kr.0.64424 | kr.13,529.04 |
| 30.000 | kr.0.62512 | kr.18,753.60 |
| Unit Price without VAT: | kr.1.54000 |
|---|---|
| Unit Price with VAT: | kr.1.92500 |


