


MLP2012HR47MT0S1 | |
|---|---|
DigiKey Part Number | 445-15716-2-ND - Tape & Reel (TR) 445-15716-1-ND - Cut Tape (CT) 445-15716-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLP2012HR47MT0S1 |
Description | FIXED IND 470NH 1.3A 91 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Multilayer Inductor 1.3 A 91mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLP2012HR47MT0S1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 91mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 2 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.52000 | kr.1.52 |
| 10 | kr.1.23000 | kr.12.30 |
| 25 | kr.1.13600 | kr.28.40 |
| 50 | kr.1.07140 | kr.53.57 |
| 100 | kr.1.01000 | kr.101.00 |
| 250 | kr.0.93400 | kr.233.50 |
| 500 | kr.0.88062 | kr.440.31 |
| 1.000 | kr.0.83022 | kr.830.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.73094 | kr.2,923.76 |
| 8.000 | kr.0.68925 | kr.5,514.00 |
| 12.000 | kr.0.66600 | kr.7,992.00 |
| 20.000 | kr.0.63785 | kr.12,757.00 |
| 28.000 | kr.0.61998 | kr.17,359.44 |
| 40.000 | kr.0.60159 | kr.24,063.60 |
| Unit Price without VAT: | kr.1.52000 |
|---|---|
| Unit Price with VAT: | kr.1.90000 |

