


MLK0603L9N1JT000 | |
|---|---|
DigiKey Part Number | 445-6351-2-ND - Tape & Reel (TR) 445-6351-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MLK0603L9N1JT000 |
Description | FIXED IND 9.1NH 200MA 800 MOHM |
Customer Reference | |
Detailed Description | 9.1 nH Unshielded Multilayer Inductor 200 mA 800mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLK0603L9N1JT000 Models |
Category | DC Resistance (DCR) 800mOhm Max |
Mfr | Q @ Freq 6 @ 300MHz |
Series | Frequency - Self Resonant 5.5GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0201 (0603 Metric) |
Inductance | Supplier Device Package 0201 (0603 Metric) |
Tolerance ±5% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.013" (0.33mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLG0603S9N1JT000 | TDK | 29.215 | 445-MLG0603S9N1JT000CT-ND | kr.0.64000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 |
| 10 | kr.0.71800 | kr.7.18 |
| 100 | kr.0.58840 | kr.58.84 |
| 1.000 | kr.0.48383 | kr.483.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.37827 | kr.5,674.05 |
| Unit Price without VAT: | kr.0.90000 |
|---|---|
| Unit Price with VAT: | kr.1.12500 |

