330 nH Shielded Multilayer Inductor 350 mA 650mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLJ1005WR33JT000

DigiKey Part Number
445-180955-2-ND - Tape & Reel (TR)
445-180955-1-ND - Cut Tape (CT)
445-180955-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLJ1005WR33JT000
Description
FIXED IND 330NH 350MA 650 MOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
330 nH Shielded Multilayer Inductor 350 mA 650mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLJ1005WR33JT000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
230mA
Shielding
Shielded
DC Resistance (DCR)
650mOhm Max
Q @ Freq
15 @ 25MHz
Frequency - Self Resonant
230MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
25 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.022" (0.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 87.655
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.33000kr.1.33
10kr.1.10300kr.11.03
100kr.0.90790kr.90.79
1.000kr.0.74654kr.746.54
5.000kr.0.65123kr.3,256.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.60228kr.6,022.80
20.000kr.0.56798kr.11,359.60
30.000kr.0.54885kr.16,465.50
50.000kr.0.52570kr.26,285.00
70.000kr.0.51099kr.35,769.30
100.000kr.0.50720kr.50,720.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.33000
Unit Price with VAT:kr.1.66250