
MLJ1005HXG91NJTD0B | |
|---|---|
DigiKey Part Number | 445-MLJ1005HXG91NJTD0BTR-ND - Tape & Reel (TR) 445-MLJ1005HXG91NJTD0BCT-ND - Cut Tape (CT) 445-MLJ1005HXG91NJTD0BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLJ1005HXG91NJTD0B |
Description | FIXED IND 91NH 900MA 351 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 91 nH Shielded Multilayer Inductor 900 mA 351mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLJ1005HXG91NJTD0B Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 351mOhm Max |
Series | Q @ Freq 14 @ 13.56MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 13.56 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 |
Tolerance ±5% | Size / Dimension 0.039" L x 0.024" W (1.00mm x 0.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.54000 | kr.1.54 |
| 10 | kr.1.25000 | kr.12.50 |
| 100 | kr.1.02820 | kr.102.82 |
| 1.000 | kr.0.84548 | kr.845.48 |
| 5.000 | kr.0.73756 | kr.3,687.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.68213 | kr.6,821.30 |
| 20.000 | kr.0.64330 | kr.12,866.00 |
| 30.000 | kr.0.62164 | kr.18,649.20 |
| 50.000 | kr.0.59542 | kr.29,771.00 |
| 70.000 | kr.0.58171 | kr.40,719.70 |
| Unit Price without VAT: | kr.1.54000 |
|---|---|
| Unit Price with VAT: | kr.1.92500 |

