6.2 nH Unshielded Multilayer Inductor 600 mA 250mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLG1005S6N2ST000

DigiKey Part Number
445-3054-2-ND - Tape & Reel (TR)
445-3054-1-ND - Cut Tape (CT)
445-3054-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLG1005S6N2ST000
Description
FIXED IND 6.2NH 600MA 250 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6.2 nH Unshielded Multilayer Inductor 600 mA 250mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLG1005S6N2ST000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±0.3nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
250mOhm Max
Q @ Freq
8 @ 100MHz
Frequency - Self Resonant
4GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.022" (0.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.895
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.48900kr.4.89
100kr.0.39930kr.39.93
1.000kr.0.32844kr.328.44
5.000kr.0.28646kr.1,432.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.26490kr.2,649.00
20.000kr.0.24979kr.4,995.80
30.000kr.0.24136kr.7,240.80
50.000kr.0.23115kr.11,557.50
70.000kr.0.22466kr.15,726.20
100.000kr.0.21800kr.21,800.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000