
MLG1005S56NJT000 | |
|---|---|
DigiKey Part Number | 445-3068-2-ND - Tape & Reel (TR) 445-3068-1-ND - Cut Tape (CT) 445-3068-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLG1005S56NJT000 |
Description | FIXED IND 56NH 200MA 1.3 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 56 nH Unshielded Multilayer Inductor 200 mA 1.3Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG1005S56NJT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.3Ohm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 1GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.48200 | kr.4.82 |
| 100 | kr.0.39370 | kr.39.37 |
| 1.000 | kr.0.32385 | kr.323.85 |
| 5.000 | kr.0.28245 | kr.1,412.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.26120 | kr.2,612.00 |
| 20.000 | kr.0.24629 | kr.4,925.80 |
| 30.000 | kr.0.23798 | kr.7,139.40 |
| 50.000 | kr.0.22791 | kr.11,395.50 |
| 70.000 | kr.0.22152 | kr.15,506.40 |
| 100.000 | kr.0.21495 | kr.21,495.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |


