
MLG1005S2N0BTD25 | |
|---|---|
DigiKey Part Number | 445-16278-2-ND - Tape & Reel (TR) 445-16278-1-ND - Cut Tape (CT) 445-16278-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLG1005S2N0BTD25 |
Description | FIXED IND 2NH 900MA 150 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 nH Unshielded Multilayer Inductor 900 mA 150mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG1005S2N0BTD25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 150mOhm Max | |
Q @ Freq | 7 @ 100MHz | |
Frequency - Self Resonant | 7.5GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.76000 | kr.0.76 |
| 10 | kr.0.62100 | kr.6.21 |
| 25 | kr.0.57840 | kr.14.46 |
| 50 | kr.0.54400 | kr.27.20 |
| 100 | kr.0.51350 | kr.51.35 |
| 250 | kr.0.47472 | kr.118.68 |
| 500 | kr.0.44760 | kr.223.80 |
| 1.000 | kr.0.42205 | kr.422.05 |
| 2.500 | kr.0.39044 | kr.976.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.33719 | kr.3,371.90 |
| 20.000 | kr.0.31796 | kr.6,359.20 |
| 30.000 | kr.0.30724 | kr.9,217.20 |
| 50.000 | kr.0.29425 | kr.14,712.50 |
| 70.000 | kr.0.28601 | kr.20,020.70 |
| 100.000 | kr.0.27752 | kr.27,752.00 |
| Unit Price without VAT: | kr.0.76000 |
|---|---|
| Unit Price with VAT: | kr.0.95000 |

