36 nH Unshielded Multilayer Inductor 50 mA 2Ohm Max 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLG0603S36NJT000

DigiKey Part Number
445-6298-2-ND - Tape & Reel (TR)
445-6298-1-ND - Cut Tape (CT)
445-6298-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLG0603S36NJT000
Description
FIXED IND 36NH 50MA 2 OHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
36 nH Unshielded Multilayer Inductor 50 mA 2Ohm Max 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLG0603S36NJT000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
2Ohm Max
Mfr
Q @ Freq
6 @ 100MHz
Series
Frequency - Self Resonant
1.5GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 MHz
Type
Multilayer
Mounting Type
Surface Mount
Material - Core
Package / Case
0201 (0603 Metric)
Inductance
Supplier Device Package
0201 (0603 Metric)
Tolerance
±5%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Current Rating (Amps)
Height - Seated (Max)
0.013" (0.33mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.943
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.29800kr.2.98
100kr.0.24600kr.24.60
1.000kr.0.20231kr.202.31
5.000kr.0.17645kr.882.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.15765kr.2,364.75
30.000kr.0.14865kr.4,459.50
45.000kr.0.14363kr.6,463.35
75.000kr.0.13755kr.10,316.25
105.000kr.0.13369kr.14,037.45
150.000kr.0.12972kr.19,458.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750