
MLG0603S33NJT000 | |
|---|---|
DigiKey Part Number | 445-3113-2-ND - Tape & Reel (TR) 445-3113-1-ND - Cut Tape (CT) 445-3113-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLG0603S33NJT000 |
Description | FIXED IND 33NH 100MA 1.8 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 nH Unshielded Multilayer Inductor 100 mA 1.8Ohm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG0603S33NJT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.8Ohm Max | |
Q @ Freq | 6 @ 100MHz | |
Frequency - Self Resonant | 1.6GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.29800 | kr.2.98 |
| 100 | kr.0.24600 | kr.24.60 |
| 1.000 | kr.0.20231 | kr.202.31 |
| 5.000 | kr.0.17645 | kr.882.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.15765 | kr.2,364.75 |
| 30.000 | kr.0.14865 | kr.4,459.50 |
| 45.000 | kr.0.14363 | kr.6,463.35 |
| 75.000 | kr.0.13755 | kr.10,316.25 |
| 105.000 | kr.0.13369 | kr.14,037.45 |
| 150.000 | kr.0.12972 | kr.19,458.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

