16 nH Unshielded Multilayer Inductor 180 mA 1.1Ohm Max 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLG0603S16NJT000

DigiKey Part Number
445-8650-2-ND - Tape & Reel (TR)
445-8650-1-ND - Cut Tape (CT)
445-8650-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLG0603S16NJT000
Description
FIXED IND 16NH 180MA 1.1 OHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 nH Unshielded Multilayer Inductor 180 mA 1.1Ohm Max 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLG0603S16NJT000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.1Ohm Max
Q @ Freq
6 @ 100MHz
Frequency - Self Resonant
2.3GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.013" (0.33mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.033
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.29800kr.2.98
100kr.0.24600kr.24.60
1.000kr.0.20231kr.202.31
5.000kr.0.17645kr.882.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.15765kr.2,364.75
30.000kr.0.14865kr.4,459.50
45.000kr.0.14363kr.6,463.35
75.000kr.0.13755kr.10,316.25
105.000kr.0.13369kr.14,037.45
150.000kr.0.12972kr.19,458.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750