
MLG0603P2N0ST000 | |
|---|---|
DigiKey Part Number | 445-7809-2-ND - Tape & Reel (TR) 445-7809-1-ND - Cut Tape (CT) 445-7809-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLG0603P2N0ST000 |
Description | FIXED IND 2NH 600MA 100 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 nH Unshielded Multilayer Inductor 600 mA 100mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG0603P2N0ST000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.3nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | 14 @ 500MHz | |
Frequency - Self Resonant | 8.5GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.37900 | kr.3.79 |
| 100 | kr.0.31190 | kr.31.19 |
| 1.000 | kr.0.25656 | kr.256.56 |
| 5.000 | kr.0.22379 | kr.1,118.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.19995 | kr.2,999.25 |
| 30.000 | kr.0.18854 | kr.5,656.20 |
| 45.000 | kr.0.18218 | kr.8,198.10 |
| 75.000 | kr.0.17447 | kr.13,085.25 |
| 105.000 | kr.0.16958 | kr.17,805.90 |
| 150.000 | kr.0.16455 | kr.24,682.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

