
MLG0603P1N2ST000 | |
|---|---|
DigiKey Part Number | 445-7804-2-ND - Tape & Reel (TR) 445-7804-1-ND - Cut Tape (CT) 445-7804-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLG0603P1N2ST000 |
Description | FIXED IND 1.2NH 800MA 80 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.2 nH Unshielded Multilayer Inductor 800 mA 80mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG0603P1N2ST000 Models |
Category | DC Resistance (DCR) 80mOhm Max |
Mfr | Q @ Freq 14 @ 500MHz |
Series | Frequency - Self Resonant 10GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 500 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0201 (0603 Metric) |
Inductance | Supplier Device Package 0201 (0603 Metric) |
Tolerance ±0.3nH | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.013" (0.33mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.51400 | kr.5.14 |
| 100 | kr.0.42160 | kr.42.16 |
| 1.000 | kr.0.34680 | kr.346.80 |
| 5.000 | kr.0.30247 | kr.1,512.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.09455 | kr.1,418.25 |
| 30.000 | kr.0.08915 | kr.2,674.50 |
| 45.000 | kr.0.08614 | kr.3,876.30 |
| 75.000 | kr.0.08249 | kr.6,186.75 |
| 105.000 | kr.0.08017 | kr.8,417.85 |
| 150.000 | kr.0.07779 | kr.11,668.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

