0.7 nH Unshielded Multilayer Inductor 1 A 60mOhm Max 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLG0603P0N7CT000

DigiKey Part Number
445-7799-2-ND - Tape & Reel (TR)
445-7799-1-ND - Cut Tape (CT)
445-7799-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLG0603P0N7CT000
Description
FIXED IND 0.7NH 1A 60 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.7 nH Unshielded Multilayer Inductor 1 A 60mOhm Max 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLG0603P0N7CT000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±0.2nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
60mOhm Max
Q @ Freq
-
Frequency - Self Resonant
10GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
500 MHz
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.013" (0.33mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.333
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.51400kr.5.14
100kr.0.42160kr.42.16
1.000kr.0.34680kr.346.80
5.000kr.0.30247kr.1,512.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.09455kr.1,418.25
30.000kr.0.08915kr.2,674.50
45.000kr.0.08614kr.3,876.30
75.000kr.0.08249kr.6,186.75
105.000kr.0.08017kr.8,417.85
150.000kr.0.07779kr.11,668.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750