
MLG0402Q1N0ST000 | |
|---|---|
DigiKey Part Number | 445-9436-2-ND - Tape & Reel (TR) 445-9436-1-ND - Cut Tape (CT) 445-9436-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLG0402Q1N0ST000 |
Description | FIXED IND 1NH 250MA 400 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 nH Unshielded Multilayer Inductor 250 mA 400mOhm Max 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG0402Q1N0ST000 Models |
Category | DC Resistance (DCR) 400mOhm Max |
Mfr | Q @ Freq 2 @ 100MHz |
Series | Frequency - Self Resonant 10GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 01005 (0402 Metric) |
Inductance | Supplier Device Package 01005 (0402 Metric) |
Tolerance ±0.3nH | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.009" (0.22mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.46000 | kr.1.46 |
| 10 | kr.1.19800 | kr.11.98 |
| 100 | kr.0.98400 | kr.98.40 |
| 1.000 | kr.0.80924 | kr.809.24 |
| 5.000 | kr.0.70593 | kr.3,529.65 |
| 10.000 | kr.0.67901 | kr.6,790.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.08737 | kr.1,747.40 |
| 40.000 | kr.0.08238 | kr.3,295.20 |
| 60.000 | kr.0.07960 | kr.4,776.00 |
| 100.000 | kr.0.07623 | kr.7,623.00 |
| 140.000 | kr.0.07408 | kr.10,371.20 |
| 200.000 | kr.0.07188 | kr.14,376.00 |
| Unit Price without VAT: | kr.1.46000 |
|---|---|
| Unit Price with VAT: | kr.1.82500 |

