


MLF2012K560M | |
|---|---|
DigiKey Part Number | 445-9002-2-ND - Tape & Reel (TR) 445-9002-1-ND - Cut Tape (CT) 445-9002-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLF2012K560M |
Description | FIXED IND 56UH 4MA 2.8 OHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 56 µH Shielded Multilayer Inductor 4 mA 2.8Ohm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLF2012K560M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.8Ohm Max | |
Q @ Freq | 35 @ 2MHz | |
Frequency - Self Resonant | 10MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 2 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.71000 | kr.0.71 |
| 10 | kr.0.59800 | kr.5.98 |
| 100 | kr.0.49320 | kr.49.32 |
| 1.000 | kr.0.40573 | kr.405.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.37519 | kr.750.38 |
| 4.000 | kr.0.35375 | kr.1,415.00 |
| 6.000 | kr.0.34178 | kr.2,050.68 |
| 10.000 | kr.0.32729 | kr.3,272.90 |
| 14.000 | kr.0.31808 | kr.4,453.12 |
| 20.000 | kr.0.30862 | kr.6,172.40 |
| Unit Price without VAT: | kr.0.71000 |
|---|---|
| Unit Price with VAT: | kr.0.88750 |

