


MLF2012E5R6KT000 | |
|---|---|
DigiKey Part Number | 445-1056-2-ND - Tape & Reel (TR) 445-1056-1-ND - Cut Tape (CT) 445-1056-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLF2012E5R6KT000 |
Description | FIXED IND 5.6UH 15MA 600 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Shielded Multilayer Inductor 15 mA 600mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLF2012E5R6KT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 600mOhm Max | |
Q @ Freq | 50 @ 4MHz | |
Frequency - Self Resonant | 45MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 4 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.84000 | kr.0.84 |
| 10 | kr.0.68200 | kr.6.82 |
| 100 | kr.0.55940 | kr.55.94 |
| 1.000 | kr.0.46013 | kr.460.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.42548 | kr.850.96 |
| 4.000 | kr.0.40115 | kr.1,604.60 |
| 6.000 | kr.0.38759 | kr.2,325.54 |
| 10.000 | kr.0.37117 | kr.3,711.70 |
| 14.000 | kr.0.36073 | kr.5,050.22 |
| 20.000 | kr.0.35000 | kr.7,000.00 |
| Unit Price without VAT: | kr.0.84000 |
|---|---|
| Unit Price with VAT: | kr.1.05000 |

