


MLF2012DR47JTD25 | |
|---|---|
DigiKey Part Number | 445-17006-2-ND - Tape & Reel (TR) 445-17006-1-ND - Cut Tape (CT) 445-17006-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLF2012DR47JTD25 |
Description | FIXED IND 470NH 200MA 500 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Multilayer Inductor 200 mA 500mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLF2012DR47JTD25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 500mOhm Max | |
Q @ Freq | 25 @ 25MHz | |
Frequency - Self Resonant | 160MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.41000 | kr.1.41 |
| 10 | kr.1.13800 | kr.11.38 |
| 25 | kr.1.05200 | kr.26.30 |
| 50 | kr.0.99280 | kr.49.64 |
| 100 | kr.0.93620 | kr.93.62 |
| 250 | kr.0.86600 | kr.216.50 |
| 500 | kr.0.81648 | kr.408.24 |
| 1.000 | kr.0.76980 | kr.769.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.70505 | kr.1,410.10 |
| 4.000 | kr.0.66478 | kr.2,659.12 |
| 6.000 | kr.0.64233 | kr.3,853.98 |
| 10.000 | kr.0.61513 | kr.6,151.30 |
| 14.000 | kr.0.59786 | kr.8,370.04 |
| 20.000 | kr.0.58010 | kr.11,602.00 |
| Unit Price without VAT: | kr.1.41000 |
|---|---|
| Unit Price with VAT: | kr.1.76250 |

