
MLF2012DR22KT000 | |
|---|---|
DigiKey Part Number | 445-1039-2-ND - Tape & Reel (TR) 445-1039-1-ND - Cut Tape (CT) 445-1039-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLF2012DR22KT000 |
Description | FIXED IND 220NH 250MA 300 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Multilayer Inductor 250 mA 300mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLF2012DR22KT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 300mOhm Max | |
Q @ Freq | 20 @ 25MHz | |
Frequency - Self Resonant | 250MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.041" (1.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.84000 | kr.0.84 |
| 10 | kr.0.68200 | kr.6.82 |
| 100 | kr.0.55940 | kr.55.94 |
| 1.000 | kr.0.46013 | kr.460.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.40115 | kr.1,604.60 |
| 8.000 | kr.0.37825 | kr.3,026.00 |
| 12.000 | kr.0.36547 | kr.4,385.64 |
| 20.000 | kr.0.35000 | kr.7,000.00 |
| 28.000 | kr.0.34017 | kr.9,524.76 |
| 40.000 | kr.0.33007 | kr.13,202.80 |
| Unit Price without VAT: | kr.0.84000 |
|---|---|
| Unit Price with VAT: | kr.1.05000 |

