


MLF2012DR18KTD25 | |
|---|---|
DigiKey Part Number | 445-16992-2-ND - Tape & Reel (TR) 445-16992-1-ND - Cut Tape (CT) 445-16992-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLF2012DR18KTD25 |
Description | FIXED IND 180NH 300MA 250 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 180 nH Shielded Multilayer Inductor 300 mA 250mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLF2012DR18KTD25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 250mOhm Max | |
Q @ Freq | 20 @ 25MHz | |
Frequency - Self Resonant | 280MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.041" (1.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.22000 | kr.1.22 |
| 10 | kr.0.99000 | kr.9.90 |
| 25 | kr.0.91560 | kr.22.89 |
| 50 | kr.0.86300 | kr.43.15 |
| 100 | kr.0.81400 | kr.81.40 |
| 250 | kr.0.75284 | kr.188.21 |
| 500 | kr.0.70974 | kr.354.87 |
| 1.000 | kr.0.66911 | kr.669.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.57785 | kr.2,311.40 |
| 8.000 | kr.0.54487 | kr.4,358.96 |
| 12.000 | kr.0.52648 | kr.6,317.76 |
| 20.000 | kr.0.50421 | kr.10,084.20 |
| 28.000 | kr.0.49007 | kr.13,721.96 |
| 40.000 | kr.0.47553 | kr.19,021.20 |
| Unit Price without VAT: | kr.1.22000 |
|---|---|
| Unit Price with VAT: | kr.1.52500 |

