


MLF2012DR10JT000 | |
|---|---|
DigiKey Part Number | 445-MLF2012DR10JT000TR-ND - Tape & Reel (TR) 445-MLF2012DR10JT000CT-ND - Cut Tape (CT) 445-MLF2012DR10JT000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLF2012DR10JT000 |
Description | FIXED IND 100NH 300MA 150 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 nH Shielded Multilayer Inductor 300 mA 150mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLF2012DR10JT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 150mOhm Max | |
Q @ Freq | 20 @ 25MHz | |
Frequency - Self Resonant | 400MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.041" (1.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 |
| 10 | kr.0.75200 | kr.7.52 |
| 100 | kr.0.61920 | kr.61.92 |
| 1.000 | kr.0.50900 | kr.509.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.46151 | kr.1,846.04 |
| 8.000 | kr.0.43516 | kr.3,481.28 |
| 12.000 | kr.0.42046 | kr.5,045.52 |
| 20.000 | kr.0.40267 | kr.8,053.40 |
| 28.000 | kr.0.39137 | kr.10,958.36 |
| 40.000 | kr.0.37975 | kr.15,190.00 |
| 100.000 | kr.0.35149 | kr.35,149.00 |
| Unit Price without VAT: | kr.0.90000 |
|---|---|
| Unit Price with VAT: | kr.1.12500 |

