


MLF2012D47NMTD25 | |
|---|---|
DigiKey Part Number | 445-16979-2-ND - Tape & Reel (TR) 445-16979-1-ND - Cut Tape (CT) 445-16979-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLF2012D47NMTD25 |
Description | FIXED IND 47NH 300MA 100 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 nH Shielded Multilayer Inductor 300 mA 100mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLF2012D47NMTD25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | 15 @ 50MHz | |
Frequency - Self Resonant | 550MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 50 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.041" (1.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.03000 | kr.1.03 |
| 10 | kr.0.87400 | kr.8.74 |
| 25 | kr.0.80760 | kr.20.19 |
| 50 | kr.0.76140 | kr.38.07 |
| 100 | kr.0.71760 | kr.71.76 |
| 250 | kr.0.66384 | kr.165.96 |
| 500 | kr.0.62590 | kr.312.95 |
| 1.000 | kr.0.59002 | kr.590.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.50955 | kr.2,038.20 |
| 8.000 | kr.0.48046 | kr.3,843.68 |
| 12.000 | kr.0.46424 | kr.5,570.88 |
| 20.000 | kr.0.44459 | kr.8,891.80 |
| 28.000 | kr.0.43212 | kr.12,099.36 |
| 40.000 | kr.0.41929 | kr.16,771.60 |
| Unit Price without VAT: | kr.1.03000 |
|---|---|
| Unit Price with VAT: | kr.1.28750 |

