
MLF1608DR33KTA00 | |
|---|---|
DigiKey Part Number | 445-1009-2-ND - Tape & Reel (TR) 445-1009-1-ND - Cut Tape (CT) 445-1009-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLF1608DR33KTA00 |
Description | FIXED IND 330NH 100MA 750 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Multilayer Inductor 100 mA 750mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLF1608DR33KTA00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 750mOhm Max | |
Q @ Freq | 15 @ 25MHz | |
Frequency - Self Resonant | 230MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.76000 | kr.0.76 |
| 10 | kr.0.62800 | kr.6.28 |
| 100 | kr.0.51350 | kr.51.35 |
| 1.000 | kr.0.42250 | kr.422.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.36836 | kr.1,473.44 |
| 8.000 | kr.0.34731 | kr.2,778.48 |
| 12.000 | kr.0.33558 | kr.4,026.96 |
| 20.000 | kr.0.32137 | kr.6,427.40 |
| 28.000 | kr.0.31235 | kr.8,745.80 |
| 40.000 | kr.0.30306 | kr.12,122.40 |
| Unit Price without VAT: | kr.0.76000 |
|---|---|
| Unit Price with VAT: | kr.0.95000 |

