
MLF1608DR10M | |
|---|---|
DigiKey Part Number | 445-6233-2-ND - Tape & Reel (TR) 445-6233-1-ND - Cut Tape (CT) 445-6233-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLF1608DR10M |
Description | FIXED IND 100NH 200MA 350 MOHM |
Customer Reference | |
Detailed Description | 100 nH Shielded Multilayer Inductor 200 mA 350mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLF1608DR10M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 350mOhm Max | |
Q @ Freq | 15 @ 25MHz | |
Frequency - Self Resonant | 450MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.32354 | kr.1,294.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.71000 | kr.0.71 |
| 10 | kr.0.59200 | kr.5.92 |
| 100 | kr.0.48800 | kr.48.80 |
| 1.000 | kr.0.40130 | kr.401.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 |
| 10 | kr.0.70700 | kr.7.07 |
| 25 | kr.0.63800 | kr.15.95 |
| 50 | kr.0.59160 | kr.29.58 |
| 100 | kr.0.54850 | kr.54.85 |
| 250 | kr.0.49612 | kr.124.03 |
| 500 | kr.0.45974 | kr.229.87 |
| 1.000 | kr.0.42605 | kr.426.05 |
| Unit Price without VAT: | kr.0.71000 |
|---|---|
| Unit Price with VAT: | kr.0.88750 |

