68 nH Shielded Multilayer Inductor 200 mA 300mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLF1608D68NMTA00

DigiKey Part Number
445-1001-2-ND - Tape & Reel (TR)
445-1001-1-ND - Cut Tape (CT)
445-1001-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLF1608D68NMTA00
Description
FIXED IND 68NH 200MA 300 MOHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
68 nH Shielded Multilayer Inductor 200 mA 300mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLF1608D68NMTA00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
300mOhm Max
Q @ Freq
10 @ 50MHz
Frequency - Self Resonant
550MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
50 MHz
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.037" (0.95mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.881
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.54700kr.5.47
100kr.0.45140kr.45.14
1.000kr.0.37133kr.371.33
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.32375kr.1,295.00
8.000kr.0.30526kr.2,442.08
12.000kr.0.29494kr.3,539.28
20.000kr.0.28245kr.5,649.00
28.000kr.0.27451kr.7,686.28
40.000kr.0.26635kr.10,654.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000