1.8 µH Shielded Multilayer Inductor 50 mA 850mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLF1608A1R8KTD25

DigiKey Part Number
445-16923-2-ND - Tape & Reel (TR)
445-16923-1-ND - Cut Tape (CT)
445-16923-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLF1608A1R8KTD25
Description
FIXED IND 1.8UH 50MA 850 MOHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.8 µH Shielded Multilayer Inductor 50 mA 850mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLF1608A1R8KTD25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
850mOhm Max
Mfr
Q @ Freq
35 @ 10MHz
Series
Frequency - Self Resonant
90MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Multilayer
Inductance Frequency - Test
10 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Supplier Device Package
0603 (1608 Metric)
Current Rating (Amps)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Shielding
Shielded
Height - Seated (Max)
0.037" (0.95mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.792
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.08000kr.1.08
10kr.0.90700kr.9.07
25kr.0.83960kr.20.99
50kr.0.79260kr.39.63
100kr.0.74750kr.74.75
250kr.0.69132kr.172.83
500kr.0.65162kr.325.81
1.000kr.0.61441kr.614.41
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.53058kr.2,122.32
8.000kr.0.50031kr.4,002.48
12.000kr.0.48341kr.5,800.92
20.000kr.0.46296kr.9,259.20
28.000kr.0.44998kr.12,599.44
40.000kr.0.43662kr.17,464.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.08000
Unit Price with VAT:kr.1.35000