1.2 µH Shielded Multilayer Inductor 50 mA 650mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLF1608A1R2KTA00

DigiKey Part Number
445-1014-2-ND - Tape & Reel (TR)
445-1014-1-ND - Cut Tape (CT)
445-1014-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLF1608A1R2KTA00
Description
FIXED IND 1.2UH 50MA 650 MOHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.2 µH Shielded Multilayer Inductor 50 mA 650mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLF1608A1R2KTA00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
650mOhm Max
Q @ Freq
35 @ 10MHz
Frequency - Self Resonant
110MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
10 MHz
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.037" (0.95mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.383
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.76000kr.0.76
10kr.0.62800kr.6.28
100kr.0.51350kr.51.35
1.000kr.0.42250kr.422.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.36836kr.1,473.44
8.000kr.0.34731kr.2,778.48
12.000kr.0.33558kr.4,026.96
20.000kr.0.32137kr.6,427.40
28.000kr.0.31235kr.8,745.80
40.000kr.0.30306kr.12,122.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.76000
Unit Price with VAT:kr.0.95000