
MLF1005VR12KT000 | |
|---|---|
DigiKey Part Number | 445-15703-2-ND - Tape & Reel (TR) 445-15703-1-ND - Cut Tape (CT) 445-15703-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLF1005VR12KT000 |
Description | FIXED IND 120NH 180MA 590 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 nH Shielded Multilayer Inductor 180 mA 590mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLF1005VR12KT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 590mOhm Max | |
Q @ Freq | 10 @ 25MHz | |
Frequency - Self Resonant | 400MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.14000 | kr.1.14 |
| 10 | kr.0.95100 | kr.9.51 |
| 25 | kr.0.88240 | kr.22.06 |
| 50 | kr.0.83180 | kr.41.59 |
| 100 | kr.0.78430 | kr.78.43 |
| 250 | kr.0.72580 | kr.181.45 |
| 500 | kr.0.68422 | kr.342.11 |
| 1.000 | kr.0.64510 | kr.645.10 |
| 2.500 | kr.0.59680 | kr.1,492.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.52547 | kr.5,254.70 |
| 20.000 | kr.0.49553 | kr.9,910.60 |
| 30.000 | kr.0.47884 | kr.14,365.20 |
| 50.000 | kr.0.45862 | kr.22,931.00 |
| 70.000 | kr.0.44579 | kr.31,205.30 |
| 100.000 | kr.0.43588 | kr.43,588.00 |
| Unit Price without VAT: | kr.1.14000 |
|---|---|
| Unit Price with VAT: | kr.1.42500 |

