


MLF1005LR47KT000 | |
|---|---|
DigiKey Part Number | 445-6215-2-ND - Tape & Reel (TR) 445-6215-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MLF1005LR47KT000 |
Description | FIXED IND 470NH 50MA 420 MOHM |
Customer Reference | |
Detailed Description | 470 nH Shielded Multilayer Inductor 50 mA 420mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLF1005LR47KT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 420mOhm Max | |
Q @ Freq | 25 @ 10MHz | |
Frequency - Self Resonant | 190MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 10 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.16000 | kr.1.16 |
| 10 | kr.0.95800 | kr.9.58 |
| 100 | kr.0.78770 | kr.78.77 |
| 1.000 | kr.0.64789 | kr.647.89 |
| 5.000 | kr.0.56516 | kr.2,825.80 |
| Unit Price without VAT: | kr.1.16000 |
|---|---|
| Unit Price with VAT: | kr.1.45000 |

