820 nH Shielded Multilayer Inductor 40 mA 590mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLF1005GR82JT000

DigiKey Part Number
445-15698-2-ND - Tape & Reel (TR)
445-15698-1-ND - Cut Tape (CT)
445-15698-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLF1005GR82JT000
Description
FIXED IND 820NH 40MA 590 MOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
820 nH Shielded Multilayer Inductor 40 mA 590mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLF1005GR82JT000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
590mOhm Max
Q @ Freq
30 @ 10MHz
Frequency - Self Resonant
130MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
10 MHz
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.022" (0.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29.554
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.33000kr.1.33
10kr.1.09700kr.10.97
25kr.1.01440kr.25.36
50kr.0.95600kr.47.80
100kr.0.90150kr.90.15
250kr.0.83436kr.208.59
500kr.0.78654kr.393.27
1.000kr.0.74153kr.741.53
2.500kr.0.68604kr.1,715.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.60406kr.6,040.60
20.000kr.0.56966kr.11,393.20
30.000kr.0.55047kr.16,514.10
50.000kr.0.52725kr.26,362.50
70.000kr.0.51250kr.35,875.00
100.000kr.0.50886kr.50,886.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.33000
Unit Price with VAT:kr.1.66250