
MLD2016S3R3MTD25 | |
|---|---|
DigiKey Part Number | 445-174929-2-ND - Tape & Reel (TR) 445-174929-1-ND - Cut Tape (CT) 445-174929-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLD2016S3R3MTD25 |
Description | FIXED IND 3.3UH 800MA 299 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Multilayer Inductor 800 mA 299mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLD2016S3R3MTD25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 299mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 2 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 (2016 Metric) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.67000 | kr.1.67 |
| 10 | kr.1.35000 | kr.13.50 |
| 25 | kr.1.25000 | kr.31.25 |
| 50 | kr.1.17800 | kr.58.90 |
| 100 | kr.1.11050 | kr.111.05 |
| 250 | kr.1.02752 | kr.256.88 |
| 500 | kr.0.96874 | kr.484.37 |
| 1.000 | kr.0.91338 | kr.913.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.80829 | kr.2,424.87 |
| 6.000 | kr.0.76218 | kr.4,573.08 |
| 9.000 | kr.0.73645 | kr.6,628.05 |
| 15.000 | kr.0.70531 | kr.10,579.65 |
| 21.000 | kr.0.68554 | kr.14,396.34 |
| 30.000 | kr.0.66520 | kr.19,956.00 |
| Unit Price without VAT: | kr.1.67000 |
|---|---|
| Unit Price with VAT: | kr.2.08750 |

