
MHQ1005P3N9CT000 | |
|---|---|
DigiKey Part Number | 445-172424-2-ND - Tape & Reel (TR) 445-172424-1-ND - Cut Tape (CT) 445-172424-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MHQ1005P3N9CT000 |
Description | FIXED IND 3.9NH 900MA 90 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.9 nH Unshielded Multilayer Inductor 900 mA 90mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MHQ1005P3N9CT000 Models |
Category | DC Resistance (DCR) 90mOhm Max |
Mfr | Q @ Freq 23 @ 250MHz |
Series | Frequency - Self Resonant 5GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 (1005 Metric) |
Tolerance ±0.2nH | Size / Dimension 0.039" L x 0.024" W (1.00mm x 0.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.024" (0.60mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.67200 | kr.6.72 |
| 100 | kr.0.55030 | kr.55.03 |
| 1.000 | kr.0.45255 | kr.452.55 |
| 5.000 | kr.0.39477 | kr.1,973.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.36508 | kr.3,650.80 |
| 20.000 | kr.0.34426 | kr.6,885.20 |
| 30.000 | kr.0.33265 | kr.9,979.50 |
| 50.000 | kr.0.31859 | kr.15,929.50 |
| 70.000 | kr.0.30966 | kr.21,676.20 |
| 100.000 | kr.0.30048 | kr.30,048.00 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |

