
MHQ1005P3N6BT000 | |
|---|---|
DigiKey Part Number | 445-MHQ1005P3N6BT000TR-ND - Tape & Reel (TR) 445-MHQ1005P3N6BT000CT-ND - Cut Tape (CT) 445-MHQ1005P3N6BT000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MHQ1005P3N6BT000 |
Description | FIXED IND 3.6NH 900MA 90 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.6 nH Unshielded Multilayer Inductor 900 mA 90mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MHQ1005P3N6BT000 Models |
Category | DC Resistance (DCR) 90mOhm Max |
Mfr | Q @ Freq 23 @ 250MHz |
Series | Frequency - Self Resonant 5.5GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 (1005 Metric) |
Tolerance ±0.1nH | Size / Dimension 0.039" L x 0.024" W (1.00mm x 0.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.024" (0.60mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.71000 | kr.7.10 |
| 100 | kr.0.58260 | kr.58.26 |
| 1.000 | kr.0.47911 | kr.479.11 |
| 5.000 | kr.0.41793 | kr.2,089.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.38650 | kr.3,865.00 |
| 20.000 | kr.0.36446 | kr.7,289.20 |
| 30.000 | kr.0.35217 | kr.10,565.10 |
| 50.000 | kr.0.33729 | kr.16,864.50 |
| 70.000 | kr.0.32784 | kr.22,948.80 |
| 100.000 | kr.0.31812 | kr.31,812.00 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |

