10 nH Unshielded Multilayer Inductor 500 mA 190mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHQ1005P10NGT000

DigiKey Part Number
445-175571-2-ND - Tape & Reel (TR)
445-175571-1-ND - Cut Tape (CT)
445-175571-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MHQ1005P10NGT000
Description
FIXED IND 10NH 500MA 190 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 nH Unshielded Multilayer Inductor 500 mA 190mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MHQ1005P10NGT000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
190mOhm Max
Mfr
Q @ Freq
23 @ 250MHz
Series
Frequency - Self Resonant
3.3GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 MHz
Type
Multilayer
Mounting Type
Surface Mount
Material - Core
Package / Case
0402 (1005 Metric)
Inductance
Supplier Device Package
0402 (1005 Metric)
Tolerance
±2%
Size / Dimension
0.039" L x 0.024" W (1.00mm x 0.60mm)
Current Rating (Amps)
Height - Seated (Max)
0.024" (0.60mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38.469
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.89000kr.0.89
10kr.0.71000kr.7.10
100kr.0.58260kr.58.26
1.000kr.0.47911kr.479.11
5.000kr.0.41793kr.2,089.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.38650kr.3,865.00
20.000kr.0.36446kr.7,289.20
30.000kr.0.35217kr.10,565.10
50.000kr.0.33729kr.16,864.50
70.000kr.0.32784kr.22,948.80
100.000kr.0.31812kr.31,812.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.89000
Unit Price with VAT:kr.1.11250