4.7 nH Unshielded Multilayer Inductor 350 mA 400mOhm Max 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHQ0603P4N7HT000

DigiKey Part Number
445-16894-2-ND - Tape & Reel (TR)
445-16894-1-ND - Cut Tape (CT)
445-16894-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MHQ0603P4N7HT000
Description
FIXED IND 4.7NH 350MA 400 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 nH Unshielded Multilayer Inductor 350 mA 400mOhm Max 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MHQ0603P4N7HT000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±3%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
400mOhm Max
Q @ Freq
16 @ 500MHz
Frequency - Self Resonant
5.5GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
500 MHz
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
0201 (0603 Metric)
Size / Dimension
0.026" L x 0.014" W (0.65mm x 0.35mm)
Height - Seated (Max)
0.016" (0.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.286
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.31000kr.2.31
10kr.1.89700kr.18.97
100kr.1.55990kr.155.99
1.000kr.1.28304kr.1,283.04
5.000kr.1.13136kr.5,656.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.19404kr.2,910.60
30.000kr.0.18297kr.5,489.10
45.000kr.0.17679kr.7,955.55
75.000kr.0.16931kr.12,698.25
105.000kr.0.16457kr.17,279.85
150.000kr.0.15968kr.23,952.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.31000
Unit Price with VAT:kr.2.88750