
MHQ0603P3N3CT000 | |
|---|---|
DigiKey Part Number | 445-16861-2-ND - Tape & Reel (TR) 445-16861-1-ND - Cut Tape (CT) 445-16861-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MHQ0603P3N3CT000 |
Description | FIXED IND 3.3NH 500MA 250 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 nH Unshielded Multilayer Inductor 500 mA 250mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MHQ0603P3N3CT000 Models |
Category | DC Resistance (DCR) 250mOhm Max |
Mfr | Q @ Freq 16 @ 500MHz |
Series | Frequency - Self Resonant 7GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 500 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0201 (0603 Metric) |
Inductance | Supplier Device Package 0201 (0603 Metric) |
Tolerance ±0.2nH | Size / Dimension 0.026" L x 0.014" W (0.65mm x 0.35mm) |
Current Rating (Amps) | Height - Seated (Max) 0.016" (0.40mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.33600 | kr.3.36 |
| 100 | kr.0.27830 | kr.27.83 |
| 1.000 | kr.0.22881 | kr.228.81 |
| 5.000 | kr.0.19957 | kr.997.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.17831 | kr.2,674.65 |
| 30.000 | kr.0.16814 | kr.5,044.20 |
| 45.000 | kr.0.16246 | kr.7,310.70 |
| 75.000 | kr.0.15559 | kr.11,669.25 |
| 105.000 | kr.0.15122 | kr.15,878.10 |
| 150.000 | kr.0.14674 | kr.22,011.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |


