
MHQ0603P30NHTD25 | |
|---|---|
DigiKey Part Number | 445-180057-2-ND - Tape & Reel (TR) 445-180057-1-ND - Cut Tape (CT) 445-180057-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MHQ0603P30NHTD25 |
Description | FIXED IND 30NH 160MA 2.7 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 nH Unshielded Multilayer Inductor 160 mA 2.7Ohm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MHQ0603P30NHTD25 Models |
Category | DC Resistance (DCR) 2.7Ohm Max |
Mfr | Q @ Freq 16 @ 500MHz |
Series | Frequency - Self Resonant 1.9GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Multilayer | Inductance Frequency - Test 500 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0201 (0603 Metric) |
Tolerance ±3% | Supplier Device Package 0201 (0603 Metric) |
Current Rating (Amps) | Size / Dimension 0.026" L x 0.014" W (0.65mm x 0.35mm) |
Shielding Unshielded | Height - Seated (Max) 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.55800 | kr.5.58 |
| 25 | kr.0.51720 | kr.12.93 |
| 50 | kr.0.48820 | kr.24.41 |
| 100 | kr.0.45970 | kr.45.97 |
| 250 | kr.0.42528 | kr.106.32 |
| 500 | kr.0.40094 | kr.200.47 |
| 1.000 | kr.0.37805 | kr.378.05 |
| 2.500 | kr.0.34972 | kr.874.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.29182 | kr.4,377.30 |
| 30.000 | kr.0.27519 | kr.8,255.70 |
| 45.000 | kr.0.26591 | kr.11,965.95 |
| 75.000 | kr.0.25467 | kr.19,100.25 |
| 105.000 | kr.0.24754 | kr.25,991.70 |
| 150.000 | kr.0.24021 | kr.36,031.50 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

