
MHQ0603P2N2BT000 | |
|---|---|
DigiKey Part Number | 445-16819-2-ND - Tape & Reel (TR) 445-16819-1-ND - Cut Tape (CT) 445-16819-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MHQ0603P2N2BT000 |
Description | FIXED IND 2.2NH 700MA 150 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 nH Unshielded Multilayer Inductor 700 mA 150mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MHQ0603P2N2BT000 Models |
Category | DC Resistance (DCR) 150mOhm Max |
Mfr | Q @ Freq 16 @ 500MHz |
Series | Frequency - Self Resonant 10GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 500 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0201 (0603 Metric) |
Inductance | Supplier Device Package 0201 (0603 Metric) |
Tolerance ±0.1nH | Size / Dimension 0.026" L x 0.014" W (0.65mm x 0.35mm) |
Current Rating (Amps) | Height - Seated (Max) 0.016" (0.40mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.39300 | kr.3.93 |
| 100 | kr.0.32210 | kr.32.21 |
| 1.000 | kr.0.26482 | kr.264.82 |
| 5.000 | kr.0.23095 | kr.1,154.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.20635 | kr.3,095.25 |
| 30.000 | kr.0.19458 | kr.5,837.40 |
| 45.000 | kr.0.18801 | kr.8,460.45 |
| 75.000 | kr.0.18006 | kr.13,504.50 |
| 105.000 | kr.0.17501 | kr.18,376.05 |
| 150.000 | kr.0.16982 | kr.25,473.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

