
MHQ0603P22NJT000 | |
|---|---|
DigiKey Part Number | 445-16808-2-ND - Tape & Reel (TR) 445-16808-1-ND - Cut Tape (CT) 445-16808-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MHQ0603P22NJT000 |
Description | FIXED IND 22NH 160MA 2 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 nH Unshielded Multilayer Inductor 160 mA 2Ohm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MHQ0603P22NJT000 Models |
Category | DC Resistance (DCR) 2Ohm Max |
Mfr | Q @ Freq 16 @ 500MHz |
Series | Frequency - Self Resonant 2.2GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 500 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0201 (0603 Metric) |
Inductance | Supplier Device Package 0201 (0603 Metric) |
Tolerance ±5% | Size / Dimension 0.026" L x 0.014" W (0.65mm x 0.35mm) |
Current Rating (Amps) | Height - Seated (Max) 0.016" (0.40mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.05000 | kr.2.05 |
| 10 | kr.1.66700 | kr.16.67 |
| 100 | kr.1.37170 | kr.137.17 |
| 1.000 | kr.1.12784 | kr.1,127.84 |
| 5.000 | kr.0.98396 | kr.4,919.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.18028 | kr.2,704.20 |
| 30.000 | kr.0.16999 | kr.5,099.70 |
| 45.000 | kr.0.16425 | kr.7,391.25 |
| 75.000 | kr.0.15731 | kr.11,798.25 |
| 105.000 | kr.0.15289 | kr.16,053.45 |
| 150.000 | kr.0.14836 | kr.22,254.00 |
| Unit Price without VAT: | kr.2.05000 |
|---|---|
| Unit Price with VAT: | kr.2.56250 |


