15 nH Unshielded Multilayer Inductor 180 mA 1.5Ohm Max 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHQ0603P15NHT000

DigiKey Part Number
445-16769-2-ND - Tape & Reel (TR)
445-16769-1-ND - Cut Tape (CT)
445-16769-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MHQ0603P15NHT000
Description
FIXED IND 15NH 180MA 1.5 OHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 nH Unshielded Multilayer Inductor 180 mA 1.5Ohm Max 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MHQ0603P15NHT000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
1.5Ohm Max
Mfr
Q @ Freq
16 @ 500MHz
Series
Frequency - Self Resonant
2.8GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
500 MHz
Type
Multilayer
Mounting Type
Surface Mount
Material - Core
Package / Case
0201 (0603 Metric)
Inductance
Supplier Device Package
0201 (0603 Metric)
Tolerance
±3%
Size / Dimension
0.026" L x 0.014" W (0.65mm x 0.35mm)
Current Rating (Amps)
Height - Seated (Max)
0.016" (0.40mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BSPQ0006030415NH00Pulse Electronics13.342553-BSPQ0006030415NH00CT-NDkr.0.63000Similar
In-Stock: 14.271
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.16000kr.2.16
10kr.1.80100kr.18.01
100kr.1.47790kr.147.79
1.000kr.1.21544kr.1,215.44
5.000kr.1.06702kr.5,335.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.19132kr.2,869.80
30.000kr.0.18041kr.5,412.30
45.000kr.0.17432kr.7,844.40
75.000kr.0.16694kr.12,520.50
105.000kr.0.16226kr.17,037.30
150.000kr.0.15745kr.23,617.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.16000
Unit Price with VAT:kr.2.70000