3 nH Shielded Multilayer Inductor 250 mA 600mOhm Max 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 nH Shielded Multilayer Inductor 250 mA 600mOhm Max 01005 (0402 Metric)
TDK Corporation MHQ0402PSA-Series | Digi-Key Daily

MHQ0402PSA3N0BT000

DigiKey Part Number
445-174644-2-ND - Tape & Reel (TR)
445-174644-1-ND - Cut Tape (CT)
445-174644-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MHQ0402PSA3N0BT000
Description
FIXED IND 3NH 250MA 600 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 nH Shielded Multilayer Inductor 250 mA 600mOhm Max 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MHQ0402PSA3N0BT000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
600mOhm Max
Series
Q @ Freq
10 @ 500MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
7GHz
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Multilayer
Inductance Frequency - Test
500 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
01005 (0402 Metric)
Tolerance
±0.1nH
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Current Rating (Amps)
Height - Seated (Max)
0.009" (0.22mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 48.753
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.22800kr.2.28
100kr.0.19020kr.19.02
1.000kr.0.15653kr.156.53
5.000kr.0.13653kr.682.65
10.000kr.0.12872kr.1,287.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.11903kr.2,380.60
40.000kr.0.11224kr.4,489.60
60.000kr.0.10845kr.6,507.00
100.000kr.0.10386kr.10,386.00
140.000kr.0.10094kr.14,131.60
200.000kr.0.09795kr.19,590.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750