


MHQ0402PSA1N2BT000 | |
|---|---|
DigiKey Part Number | 445-174626-2-ND - Tape & Reel (TR) 445-174626-1-ND - Cut Tape (CT) 445-174626-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MHQ0402PSA1N2BT000 |
Description | FIXED IND 1.2NH 500MA 200 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.2 nH Shielded Multilayer Inductor 500 mA 200mOhm Max 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MHQ0402PSA1N2BT000 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 200mOhm Max |
Series | Q @ Freq 10 @ 500MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 10GHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Multilayer | Inductance Frequency - Test 500 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 01005 (0402 Metric) |
Tolerance ±0.1nH | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.009" (0.22mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.20300 | kr.2.03 |
| 100 | kr.0.16930 | kr.16.93 |
| 1.000 | kr.0.13923 | kr.139.23 |
| 5.000 | kr.0.12140 | kr.607.00 |
| 10.000 | kr.0.11446 | kr.1,144.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.10584 | kr.2,116.80 |
| 40.000 | kr.0.09980 | kr.3,992.00 |
| 60.000 | kr.0.09643 | kr.5,785.80 |
| 100.000 | kr.0.09235 | kr.9,235.00 |
| 140.000 | kr.0.08975 | kr.12,565.00 |
| 200.000 | kr.0.08709 | kr.17,418.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

